Parametric Equivalent
Parametric Equivalent

ERCD-020-04.00-TEU-TED-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-020-04.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-020-04.00-TEU-TED-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Card Edge 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-020-04.00-TEU-TED-1-D Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-020-04.00-SBR-TTR-1-D | Samtec Inc. | 0 | 612-ERCD-020-04.00-SBR-TTR-1-D-ND | $767.56000 | Parametric Equivalent |
| ERCD-020-04.00-TEU-TED-1-B | Samtec Inc. | 0 | 612-ERCD-020-04.00-TEU-TED-1-B-ND | $994.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $959.94000 | $959.94 |

