Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERCD-010-12.00-STR-TEU-1-D | |
|---|---|
DigiKey Part Number | 612-ERCD-010-12.00-STR-TEU-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-010-12.00-STR-TEU-1-D |
Description | 0.80 MM EDGE RATE COAX CABLE ASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERCD-010-12.00-STR-TEU-1-D Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.016" (0.40mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERCD-010-12.00-STL-TTR-1-D | Samtec Inc. | 0 | 612-ERCD-010-12.00-STL-TTR-1-D-ND | $814.34000 | Parametric Equivalent |
| ERCD-010-12.00-TED-TED-3-B | Samtec Inc. | 0 | 612-ERCD-010-12.00-TED-TED-3-B-ND | $949.99000 | Parametric Equivalent |
| ERCD-010-12.00-TED-TEU-1-D | Samtec Inc. | 0 | 612-ERCD-010-12.00-TED-TEU-1-D-ND | $801.10000 | Parametric Equivalent |
| ERCD-010-12.00-TEU-TED-1-B | Samtec Inc. | 11 | 612-ERCD-010-12.00-TEU-TED-1-B-ND | $854.95000 | Parametric Equivalent |
| ERCD-010-12.00-TEU-TED-1-D | Samtec Inc. | 2 | 612-ERCD-010-12.00-TEU-TED-1-D-ND | $823.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $864.16000 | $864.16 |


