
EPLSP-019-3000 | |
|---|---|
DigiKey Part Number | EPLSP-019-3000-ND |
Manufacturer | |
Manufacturer Product Number | EPLSP-019-3000 |
Description | EPLSP CABLE ASSEMBLY EPLSP CONNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Card Edge to Card Edge 9.84' (3.00m) Orange Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EPLSP-019-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 9.84' (3.00m) | |
Color | Orange | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 1.7 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,869.08000 | $1,869.08 |
| 10 | $1,757.98700 | $17,579.87 |
| 25 | $1,646.95720 | $41,173.93 |
| 50 | $1,510.12840 | $75,506.42 |

