
EMF-121-01-S-D | |
---|---|
DigiKey Part Number | EMF-121-01-S-D-ND |
Manufacturer | |
Manufacturer Product Number | EMF-121-01-S-D |
Description | .050" EDGE MOUNT SOCKET STRIP |
Customer Reference | |
Detailed Description | 42 Position Card Connector Board Edge, Straddle Mount Gold |
EDA/CAD Models | EMF-121-01-S-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 42 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |