Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-110-01-S-D-RA

DigiKey Part Number
EHF-110-01-S-D-RA-ND
Manufacturer
Manufacturer Product Number
EHF-110-01-S-D-RA
Description
CONN HEADER R/A 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
EHF-110-01-S-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Tube
Insulation Height
0.263" (6.67mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$63.22000$63.22
10$58.37300$583.73
25$55.24840$1,381.21
50$54.94920$2,747.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.