
DWM-36-01-G-S-200 | |
---|---|
DigiKey Part Number | 612-DWM-36-01-G-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DWM-36-01-G-S-200 |
Description | CONN HDR 36POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-36-01-G-S-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 36 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.450" (11.430mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | $49.45083 | $593.41 |