
DWM-35-57-S-D-410 | |
---|---|
DigiKey Part Number | 612-DWM-35-57-S-D-410-ND |
Manufacturer | |
Manufacturer Product Number | DWM-35-57-S-D-410 |
Description | CONN HDR 70POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-35-57-S-D-410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.650" (16.510mm) | |
Length - Post (Mating) | 0.120" (3.048mm) | |
Length - Stack Height | 0.410" (10.414mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
13 | $125.08231 | $1,626.07 |