
DWM-25-58-G-D-415 | |
---|---|
DigiKey Part Number | 612-DWM-25-58-G-D-415-ND |
Manufacturer | |
Manufacturer Product Number | DWM-25-58-G-D-415 |
Description | CONN HDR 50POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-25-58-G-D-415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.705" (17.907mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.415" (10.541mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $74.28222 | $1,337.08 |