DWM-01-01-G-D-225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM-22-52-T-S-220

DigiKey Part Number
612-DWM-22-52-T-S-220-ND
Manufacturer
Manufacturer Product Number
DWM-22-52-T-S-220
Description
CONN HDR 22POS 0.05 STACK T/H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DWM-22-52-T-S-220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
22
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.425" (10.800mm)
Length - Post (Mating)
0.085" (2.159mm)
Length - Stack Height
0.220" (5.588mm)
Length - Tail
0.120" (3.048mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 91
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
20$20.84350$416.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.