DW-07-10-T-D-550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-07-10-T-D-550

DigiKey Part Number
612-DW-07-10-T-D-550-ND
Manufacturer
Manufacturer Product Number
DW-07-10-T-D-550
Description
CONN HDR 14POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-07-10-T-D-550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.170" (4.318mm)
Length - Stack Height
0.550" (13.970mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 433
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.37000$10.37
10$8.79200$87.92
100$7.47470$747.47
500$6.67138$3,335.69
1,000$6.35288$6,352.88
5,000$5.72947$28,647.35
Manufacturers Standard Package