
DW-01-13-T-D-625 | |
---|---|
DigiKey Part Number | 612-DW-01-13-T-D-625-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-13-T-D-625 |
Description | CONN HDR 2POS STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-01-13-T-D-625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.230" (31.242mm) | |
Length - Post (Mating) | 0.495" (12.573mm) | |
Length - Stack Height | 0.625" (15.875mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.06900 | $20.69 |
100 | $1.75880 | $175.88 |
500 | $1.56946 | $784.73 |
1,000 | $1.49440 | $1,494.40 |
5,000 | $1.33386 | $6,669.30 |
10,000 | $1.27018 | $12,701.80 |