cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA-ACR-22-M-4

DigiKey Part Number
DCA-ACR-22-M-4-ND
Manufacturer
Manufacturer Product Number
DCA-ACR-22-M-4
Description
CONN DUST COVER 22 SILVER/YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 22 Silver, Yellow
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
AccliMate™ ACR Receptacle
Shell Size - Insert
22
Material
Zinc Alloy
Features
Contains Strap with Ring
Color
Silver, Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.48000$152.48
Manufacturers Standard Package