
DCA-ACR-16-M-4 | |
---|---|
DigiKey Part Number | DCA-ACR-16-M-4-ND |
Manufacturer | |
Manufacturer Product Number | DCA-ACR-16-M-4 |
Description | CONN DUST COVER 16 SILVER/YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Silver, Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ ACR Receptacle | |
Shell Size - Insert | 16 | |
Material | Zinc Alloy | |
Features | Contains Strap with Ring | |
Color | Silver, Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.67000 | $66.67 |