CLT-1xx-01-x-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-148-01-L-D

DigiKey Part Number
SAM1164-48-ND
Manufacturer
Manufacturer Product Number
CLT-148-01-L-D
Description
CONN RCPT 96POS 0.079 GOLD PCB
Customer Reference
Detailed Description
96 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-148-01-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
0.085" (2.16mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$136.90000$136.90
10$118.62300$1,186.23
100$100.37200$10,037.20
500$79.84102$39,920.51
1,000$65.01345$65,013.45
5,000$59.31051$296,552.55
10,000$57.02934$570,293.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: $102.45600
CONN RCPT 98POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: $139.29000
CONN RCPT 94POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: $134.51000
CONN RCPT 92POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: $132.04000
CONN RCPT 90POS 0.079 GOLD PCB
In-Stock: 0
Unit Price: $129.65000