
ZW-03-10-G-D-488-134 | |
|---|---|
DigiKey Part Number | 612-ZW-03-10-G-D-488-134-ND |
Manufacturer | |
Manufacturer Product Number | ZW-03-10-G-D-488-134 |
Description | FLEXIBLE BOARD STACKING HEADER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.830" (21.082mm) | |
Length - Post (Mating) | 0.208" (5.283mm) | |
Length - Stack Height | 0.488" (12.395mm) | |
Length - Tail | 0.134" (3.400mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |

