
CC09R-01-T | |
---|---|
DigiKey Part Number | SAM13329TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC09R-01-T |
Description | CONN SOCKET CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC09R-01-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |