BTS-100-01-L-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.73875
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $115.34750
200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS-100-01-L-D-A

DigiKey Part Number
BTS-100-01-L-D-A-ND
Manufacturer
Manufacturer Product Number
BTS-100-01-L-D-A
Description
CONN SOCKET 200POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
BTS-100-01-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
200
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8$51.22000$409.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.