
BTMM-113-01-T-D | |
---|---|
DigiKey Part Number | BTMM-113-01-T-D-ND |
Manufacturer | |
Manufacturer Product Number | BTMM-113-01-T-D |
Description | .020 SQ. RA POST ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 (2 x 13) Position Shunt Connector Black Insulated 0.079" (2.00mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | BTMM-113-01-T-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 26 (2 x 13) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.155" (3.94mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | $24.64000 | $542.08 |