
BTH-060-01-L-D-A-TR | |
---|---|
DigiKey Part Number | 612-BTH-060-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BTH-060-01-L-D-A-CT-ND - Cut Tape (CT) 612-BTH-060-01-L-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.68000 | $39.68 |
10 | $33.69400 | $336.94 |
25 | $31.58120 | $789.53 |
50 | $30.07320 | $1,503.66 |
100 | $28.63670 | $2,863.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $20.69661 | $8,796.06 |
850 | $19.70934 | $16,752.94 |
1,275 | $19.51752 | $24,884.84 |