
BTH-060-01-F-D-RA-WT-K | |
---|---|
DigiKey Part Number | BTH-060-01-F-D-RA-WT-K-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-F-D-RA-WT-K |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-F-D-RA-WT-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.95000 | $86.95 |
10 | $73.92400 | $739.24 |
25 | $69.29440 | $1,732.36 |
50 | $65.98680 | $3,299.34 |
100 | $62.83710 | $6,283.71 |
250 | $58.90540 | $14,726.35 |
500 | $58.82360 | $29,411.80 |