
BTH-060-01-F-D-RA-WT | |
---|---|
DigiKey Part Number | BTH-060-01-F-D-RA-WT-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-F-D-RA-WT |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-F-D-RA-WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.348" (8.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | $75.55722 | $2,720.06 |