
BTH-050-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTH-050-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-050-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-050-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-F-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $28.13700 | $281.37 |
25 | $26.37520 | $659.38 |
50 | $25.11580 | $1,255.79 |
100 | $23.91560 | $2,391.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $18.35522 | $7,800.97 |
850 | $17.47964 | $14,857.69 |
1,275 | $17.11610 | $21,823.03 |