BTH-030-01-H-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $63.38781
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $80.36521
Datasheet

Similar


Samtec Inc.
In Stock: 46
Unit Price: $28.61083
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.22656
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $82.87354
Datasheet

Similar


Samtec Inc.
In Stock: 39
Unit Price: $26.88427
Datasheet

Similar


Samtec Inc.
In Stock: 362
Unit Price: $27.45979
Datasheet
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-030-01-H-D-A

DigiKey Part Number
BTH-030-01-H-D-A-ND
Manufacturer
Manufacturer Product Number
BTH-030-01-H-D-A
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-030-01-H-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
96$65.44313$6,282.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.