
BTH-030-01-F-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTH-030-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-030-01-F-D-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTH-030-01-F-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.96000 | $35.96 |
10 | $30.53700 | $305.37 |
25 | $28.62040 | $715.51 |
50 | $27.25400 | $1,362.70 |
100 | $25.95250 | $2,595.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
425 | $23.43362 | $9,959.29 |
850 | $22.31586 | $18,968.48 |
1,275 | $21.68696 | $27,650.87 |
2,125 | $20.92004 | $44,455.08 |
2,975 | $20.42985 | $60,778.80 |