
BTE-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTE-060-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-060-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTE-060-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-060-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8.03mm |
Number of Positions 120 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $42.56300 | $425.63 |
| 100 | $36.17710 | $3,617.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $34.44810 | $6,889.62 |
| 400 | $31.40633 | $12,562.53 |
| 600 | $29.84432 | $17,906.59 |
| 1,000 | $28.03548 | $28,035.48 |

