
BTE-020-03-L-D-A | |
---|---|
DigiKey Part Number | BTE-020-03-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | BTE-020-03-L-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-03-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11.03mm | |
Height Above Board | 0.396" (10.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $33.87375 | $1,625.94 |