BTE-020-02-L-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.33393
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $17.84067
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.06219
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.88260
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-020-02-L-D-A-K-TR

DigiKey Part Number
BTE-020-02-L-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTE-020-02-L-D-A-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTE-020-02-L-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
8.03mm
Number of Positions
40
Height Above Board
0.278" (7.06mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTE-020-02-F-D-A-K-TRSamtec Inc.0BTE-020-02-F-D-A-K-TR-ND$18.33393Similar
BTE-020-02-F-D-A-TRSamtec Inc.0BTE-020-02-F-D-A-TR-ND$17.84067Similar
BTE-020-02-L-D-A-KSamtec Inc.0BTE-020-02-L-D-A-K-ND$26.06219Similar
BTE-020-02-L-D-A-TRSamtec Inc.0BTE-020-02-L-D-A-TR-ND$20.88260Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$21.45810$6,437.43
Manufacturers Standard Package