
BSH-050-01-F-D-A-TR | |
---|---|
DigiKey Part Number | SAM13463TR-ND - Tape & Reel (TR) SAM13463CT-ND - Cut Tape (CT) SAM13463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-050-01-F-D-A-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-050-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.76000 | $32.76 |
10 | $27.79900 | $277.99 |
25 | $26.05920 | $651.48 |
50 | $24.81460 | $1,240.73 |
100 | $23.62910 | $2,362.91 |
250 | $22.14968 | $5,537.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.25658 | $8,628.29 |
1,000 | $16.43329 | $16,433.29 |
1,500 | $16.20057 | $24,300.85 |