
BSE-020-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM15006TR-ND - Tape & Reel (TR) SAM15006CT-ND - Cut Tape (CT) SAM15006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSE-020-01-L-D-A-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSE-020-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $24.66500 | $246.65 |
| 25 | $23.11880 | $577.97 |
| 50 | $22.01380 | $1,100.69 |
| 100 | $20.96320 | $2,096.32 |
| 250 | $19.65004 | $4,912.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $18.08730 | $9,043.65 |
| 1,000 | $17.18294 | $17,182.94 |
| 2,500 | $16.19639 | $40,490.98 |
| 5,000 | $15.10701 | $75,535.05 |



