
BCS-126-L-S-DE | |
|---|---|
DigiKey Part Number | BCS-126-L-S-DE-ND |
Manufacturer | |
Manufacturer Product Number | BCS-126-L-S-DE |
Description | CONN RCPT 26POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-126-L-S-DE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $38.91875 | $311.35 |

