Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBL-126-G-E

DigiKey Part Number
SAM1000-26-ND
Manufacturer
Manufacturer Product Number
BBL-126-G-E
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBL-126-G-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.070" (1.78mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$118.06000$118.06
10$100.29400$1,002.94
100$85.25370$8,525.37
500$76.10938$38,054.69
1,000$72.48148$72,481.48
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 556
Unit Price: $92.25000
CONN HEADER VERT 1POS
In-Stock: 432
Unit Price: $7.97000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 379
Unit Price: $13.15000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 608
Unit Price: $18.09000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1582
Unit Price: $22.86000