8 Position DIP, DIL - Header Connector Male Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APO-308-G-H

DigiKey Part Number
612-APO-308-G-H-ND
Manufacturer
Manufacturer Product Number
APO-308-G-H
Description
CONN DIP ADAPT 8POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Male Pin Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Open Frame
Connector Type
DIP, DIL - Header
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
8
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.05000$39.05
25$35.32960$883.24
50$34.81800$1,740.90
Manufacturers Standard Package