ADM6-60-01.5-L-4-2-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6-60-01.5-L-4-2-TR

DigiKey Part Number
612-ADM6-60-01.5-L-4-2-TR-ND - Tape & Reel (TR)
612-ADM6-60-01.5-L-4-2-TRCT-ND - Cut Tape (CT)
612-ADM6-60-01.5-L-4-2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6-60-01.5-L-4-2-TR
Description
0.635 MM ACCELERATE HD HIGH-DENS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$193.95000$193.95
10$164.82900$1,648.29
25$154.50800$3,862.70
50$150.88760$7,544.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
875$118.34323$103,550.33
Manufacturers Standard Package