ADM6-60-01.5-L-4-2-A-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $180.12000
Datasheet
ADM6-60-01.5-L-4-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM6-60-01.5-L-4-2-A-TR
ADM6-60-01.5-L-4-2-A-TR
ADM6-60-01.5-L-4-2-A-TR
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ADM6-60-01.5-L-4-2-A-TR

DigiKey Part Number
612-ADM6-60-01.5-L-4-2-A-TR-ND - Tape & Reel (TR)
612-ADM6-60-01.5-L-4-2-A-TRCT-ND - Cut Tape (CT)
612-ADM6-60-01.5-L-4-2-A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6-60-01.5-L-4-2-A-TR
Description
CONN 0.635MM HDR 60POS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-60-01.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
240
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$193.95000$193.95
10$164.82900$1,648.29
25$154.50800$3,862.70
50$150.88760$7,544.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
875$98.68521$86,349.56
Manufacturers Standard Package