ADM6-50-01.5-L-4-2-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM6-50-01.5-L-4-2-A-TR
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ADM6-50-01.5-L-4-2-A-TR

DigiKey Part Number
612-ADM6-50-01.5-L-4-2-A-TR-ND
Manufacturer
Manufacturer Product Number
ADM6-50-01.5-L-4-2-A-TR
Description
CONN 0.635MM HDR 50POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ADM6-50-01.5-L-4-2-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Strip
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
200
Pitch
0.025" (0.64mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 9mm
Height Above Board
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$134.51000$134.51
10$114.31800$1,143.18
25$107.15440$2,678.86
50$102.04060$5,102.03
100$97.17220$9,717.22
250$94.73384$23,683.46