STIFP218740N024KOR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: $261.26310
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STIFP218740N024KOR

DigiKey Part Number
STIFP218740N024KOR-ND
Manufacturer
Manufacturer Product Number
STIFP218740N024KOR
Description
LED DRIVER CC AC/DC 20-26V 700MA
Customer Reference
Detailed Description
700mA 20 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
220VAC
Voltage - Input (Max)
240VAC
Voltage - Output
20 ~ 26V
Current - Output (Max)
700mA
Power (Watts)
40 W
Dimming
-
Features
OTP, OVP
Ratings
-
Operating Temperature
-20°C ~ 50°C
Efficiency
87%
Termination Style
Terminal Block
Size / Dimension
8.35" L x 1.61" W x 1.20" H (212.0mm x 41.0mm x 30.5mm)
Approval Agency
CE, VDE
Mounting Type
Chassis Mount
Weight
0.067 lb (30.39 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes