
SPMWHT327FD3GBR0S4 | |
---|---|
DigiKey Part Number | SPMWHT327FD3GBR0S4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT327FD3GBR0S4 |
Description | LED LM302A COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302A White, Cool 5000K 6.3V 150mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 133lm (129lm ~ 137lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 141 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |