cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHK228MD7WAWUVK

DigiKey Part Number
1510-SPMWHK228MD7WAWUVKTR-ND - Tape & Reel (TR)
1510-SPMWHK228MD7WAWUVKCT-ND - Cut Tape (CT)
1510-SPMWHK228MD7WAWUVKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHK228MD7WAWUVK
Description
LED LM281B+ WARM WHT 2700K 1113
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (32lm ~ 34lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
181 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
1113
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
25°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21815$872.60
8,000$0.21030$1,682.40
12,000$0.20636$2,476.32
20,000$0.20199$4,039.80
28,000$0.19944$5,584.32
40,000$0.19699$7,879.60
Manufacturers Standard Package