
SPMWHD32AMVKXAW3SW | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMVKXAW3SWTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMVKXAW3SWCT-ND - Cut Tape (CT) 1510-SPMWHD32AMVKXAW3SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMVKXAW3SW |
Description | LED LM301B WARM WHT 2700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (32lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.79200 | $27.92 |
100 | $2.00020 | $200.02 |
500 | $1.64482 | $822.41 |
1,000 | $1.52782 | $1,527.82 |
2,000 | $1.42831 | $2,856.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14221 | $4,568.84 |
8,000 | $1.08128 | $8,650.24 |
12,000 | $1.05003 | $12,600.36 |
20,000 | $1.01475 | $20,295.00 |
28,000 | $0.99377 | $27,825.56 |