
SPMWHD32AMD5XAV0S0 | |
---|---|
DigiKey Part Number | 1510-2376-2-ND - Tape & Reel (TR) 1510-2376-1-ND - Cut Tape (CT) 1510-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAV0S0 |
Description | LED LM301B WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.77400 | $17.74 |
100 | $1.25380 | $125.38 |
500 | $1.01586 | $507.93 |
1,000 | $0.93729 | $937.29 |
2,000 | $0.87041 | $1,740.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.81351 | $3,254.04 |
8,000 | $0.76515 | $6,121.20 |
12,000 | $0.74035 | $8,884.20 |
20,000 | $0.71232 | $14,246.40 |
28,000 | $0.69564 | $19,477.92 |
40,000 | $0.67937 | $27,174.80 |
100,000 | $0.64345 | $64,345.00 |