
SPMWH3327FS5GAV3SF | |
|---|---|
DigiKey Part Number | 1510-SPMWH3327FS5GAV3SFTR-ND - Tape & Reel (TR) 1510-SPMWH3327FS5GAV3SFCT-ND - Cut Tape (CT) 1510-SPMWH3327FS5GAV3SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3327FS5GAV3SF |
Description | LED LM302D WARM WHT 3000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302D White, Warm 3000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 139lm (134lm ~ 144lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68010 | $2,720.40 |
| 8,000 | $0.63816 | $5,105.28 |
| 12,000 | $0.61663 | $7,399.56 |
| 20,000 | $0.59230 | $11,846.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.51300 | $15.13 |
| 100 | $1.06060 | $106.06 |
| 500 | $0.85536 | $427.68 |
| 1,000 | $0.78746 | $787.46 |
| 2,000 | $0.72946 | $1,458.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.71000 | $17.10 |
| 100 | $1.06300 | $106.30 |
| 500 | $0.81064 | $405.32 |
| 1,000 | $0.73352 | $733.52 |
| 2,000 | $0.67026 | $1,340.52 |

