LED Lighting LM302D White, Cool 6500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3327FS5GAP3SF

DigiKey Part Number
1510-SPMWH3327FS5GAP3SFTR-ND - Tape & Reel (TR)
1510-SPMWH3327FS5GAP3SFCT-ND - Cut Tape (CT)
1510-SPMWH3327FS5GAP3SFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3327FS5GAP3SF
Description
LED LM302D COOL WHITE 6500K 1212
Customer Reference
Detailed Description
LED Lighting LM302D White, Cool 6500K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
147lm (142lm ~ 152lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,820
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.51300$15.13
100$1.06060$106.06
500$0.85536$427.68
1,000$0.78746$787.46
2,000$0.72946$1,458.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56624$2,264.96
8,000$0.53001$4,240.08
12,000$0.51140$6,136.80
20,000$0.49037$9,807.40
Manufacturers Standard Package