
SPHWH2L5N605YEU3A3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L5N605YEU3A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N605YEU3A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N605YEU3A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N605YEU3A3 |
Description | LED LH502D WARM WHT 3500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH502D White, Warm 3500K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 640lm (600lm ~ 680lm) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $6.34700 | $63.47 |
| 100 | $4.70760 | $470.76 |
| 500 | $3.97920 | $1,989.60 |
| 1,000 | $3.74086 | $3,740.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.93121 | $5,862.42 |
| 4,000 | $2.78290 | $11,131.60 |

