
SPMWH3326FD5GBR3SA | |
---|---|
DigiKey Part Number | 1510-2278-2-ND - Tape & Reel (TR) 1510-2278-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FD5GBR3SA |
Description | LED LM302Z COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z White, Cool 5000K 6.3V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 135lm (130lm ~ 140lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.44500 | $14.45 |
100 | $1.01570 | $101.57 |
500 | $0.81814 | $409.07 |
1,000 | $0.75270 | $752.70 |
2,000 | $0.69687 | $1,393.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.46686 | $23,343.00 |
125,000 | $0.44957 | $56,196.25 |