cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH22286D5WNTUS3

DigiKey Part Number
1510-SPMWH22286D5WNTUS3TR-ND - Tape & Reel (TR)
1510-SPMWH22286D5WNTUS3CT-ND - Cut Tape (CT)
1510-SPMWH22286D5WNTUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH22286D5WNTUS3
Description
LED LM281BA+ NEUT WHT 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Neutral 4000K 3.1V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (25m ~ 27lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
70mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
In-Stock: 53,430
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/6/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
100$0.14370$14.37
500$0.11036$55.18
1,000$0.09919$99.19
2,000$0.08946$178.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08111$324.44
8,000$0.07394$591.52
12,000$0.07024$842.88
20,000$0.06603$1,320.60
28,000$0.06351$1,778.28
40,000$0.06105$2,442.00
100,000$0.05559$5,559.00
200,000$0.05217$10,434.00
400,000$0.04927$19,708.00
Manufacturers Standard Package