
SPMWH1228MD7WATUVK | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WATUVKTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WATUVKCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WATUVKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD7WATUVK |
Description | LED LM281B+ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 32lm (31lm ~ 33lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 176 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.41190 | $41.19 |
| 500 | $0.32310 | $161.55 |
| 1,000 | $0.29359 | $293.59 |
| 2,000 | $0.26823 | $536.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23939 | $957.56 |
| 8,000 | $0.22143 | $1,771.44 |
| 12,000 | $0.21219 | $2,546.28 |


