
SPMWH1228FD5WAVUS4 | |
|---|---|
DigiKey Part Number | 1510-1517-2-ND - Tape & Reel (TR) 1510-1517-1-ND - Cut Tape (CT) 1510-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAVUS4 |
Description | LED LM281B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (62lm ~ 66lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.40600 | $14.06 |
| 100 | $0.98330 | $98.33 |
| 500 | $0.79108 | $395.54 |
| 1,000 | $0.72744 | $727.44 |
| 2,000 | $0.67314 | $1,346.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62689 | $2,507.56 |
| 8,000 | $0.58759 | $4,700.72 |
| 12,000 | $0.56741 | $6,808.92 |
| 20,000 | $0.54460 | $10,892.00 |
| 28,000 | $0.53103 | $14,868.84 |






