
SPMWH1228FD5WARMS4 | |
---|---|
DigiKey Part Number | 1510-1514-2-ND - Tape & Reel (TR) 1510-1514-1-ND - Cut Tape (CT) 1510-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WARMS4 |
Description | LED LM281B COOL WHITE 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 69lm (67lm ~ 71lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.40400 | $14.04 |
100 | $0.98200 | $98.20 |
500 | $0.79006 | $395.03 |
1,000 | $0.72651 | $726.51 |
2,000 | $0.67228 | $1,344.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62609 | $2,504.36 |
8,000 | $0.58684 | $4,694.72 |
12,000 | $0.56669 | $6,800.28 |
20,000 | $0.54391 | $10,878.20 |
28,000 | $0.53035 | $14,849.80 |