
SPMWH1228FD5WAR0S4 | |
---|---|
DigiKey Part Number | 1510-1425-2-ND - Tape & Reel (TR) 1510-1425-1-ND - Cut Tape (CT) 1510-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAR0S4 |
Description | LED LM281B COOL WHITE 5000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Cool 5000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 69lm (67lm ~ 71lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 148 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98500 | $9.85 |
100 | $0.68400 | $68.40 |
500 | $0.54472 | $272.36 |
1,000 | $0.49833 | $498.33 |
2,000 | $0.45875 | $917.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42496 | $1,699.84 |
8,000 | $0.39623 | $3,169.84 |
12,000 | $0.38146 | $4,577.52 |
20,000 | $0.36477 | $7,295.40 |
28,000 | $0.35482 | $9,934.96 |