
SPMWH1221FD7GBV0SA | |
---|---|
DigiKey Part Number | 1510-1477-2-ND - Tape & Reel (TR) 1510-1477-1-ND - Cut Tape (CT) 1510-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1221FD7GBV0SA |
Description | LED LM282B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM282B White, Warm 3000K 6.3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 105lm (100lm ~ 110lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.11700 | $11.17 |
100 | $0.77760 | $77.76 |
500 | $0.62108 | $310.54 |
1,000 | $0.56927 | $569.27 |
2,000 | $0.52497 | $1,049.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48726 | $1,949.04 |
8,000 | $0.45516 | $3,641.28 |
12,000 | $0.43867 | $5,264.04 |
20,000 | $0.42003 | $8,400.60 |
28,000 | $0.40893 | $11,450.04 |